Part Details for AT88SC0204C-MPTG by Microchip Technology Inc
Results Overview of AT88SC0204C-MPTG by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88SC0204C-MPTG Information
AT88SC0204C-MPTG by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT88SC0204C-MPTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT88SC0204C-MPTGCT-ND
|
DigiKey | IC SECURE MEMORY M2 P MOD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
DISTI #
556-AT88SC0204C-MPTG
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTOMEMORY 2-KBIT 4 ZONE RoHS: Compliant | 0 |
|
$0.7920 | Order Now |
DISTI #
AT88SC0204C-MPTG
|
Microchip Technology Inc | CRYPTOMEMORY,2KBIT,4ZONE,TWI MOD P,GRN, SCC, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88SC0204C-MPTG
AT88SC0204C-MPTG CAD Models
AT88SC0204C-MPTG Part Data Attributes
|
AT88SC0204C-MPTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0204C-MPTG
Microchip Technology Inc
IC EEPROM 2KBIT 5MHZ M2P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMART CARD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 7 Weeks | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XUUC-N8 | |
Memory Density | 2048 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AT88SC0204C-MPTG
This table gives cross-reference parts and alternative options found for AT88SC0204C-MPTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0204C-MPTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.