Part Details for AT88SC0104CA-Y6H-T by Microchip Technology Inc
Overview of AT88SC0104CA-Y6H-T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for AT88SC0104CA-Y6H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4778
|
Newark | Cryptomem Gen2,1Kbit,4Zone, 8Ld Y6 T/R 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT88SC0104CA-Y6H-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
AT88SC0104CA-Y6H-TCT-ND
|
DigiKey | IC SECURE MEMORY 8MINI MAP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7596 / $0.8400 | Buy Now |
DISTI #
AT88SC0104CA-Y6H-T
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin UDFN EP - Tape and Reel (Alt: AT88SC0104CA-Y6H-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
556-AT88SC0104CAY6HT
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTO Memory 1Kbit, 4zones RoHS: Compliant | 0 |
|
$0.7380 | Order Now |
DISTI #
AT88SC0104CA-Y6H-T
|
Microchip Technology Inc | CRYPTOMEM GEN2,1KBIT,4ZONE, 8LD Y6 T/R, Projected EOL: 2039-11-09 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.6000 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7870 | Buy Now |
|
Onlinecomponents.com | 15000 Factory Stock |
|
$0.7320 / $2.0060 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 1KBIT 4MHZ 8MINIMAP | 15000 |
|
RFQ | |
|
NAC | CRYPTOMEM GEN2,1KBIT,4ZONE, 8LD Y6 T/R - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
AT88SC0104CA-Y6H-T
|
Avnet Silica | EEPROM Serial-2Wire 1K-bit 256 x 4 3.3V/5V 8-Pin UDFN EP (Alt: AT88SC0104CA-Y6H-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT88SC0104CA-Y6H-T
AT88SC0104CA-Y6H-T CAD Models
AT88SC0104CA-Y6H-T Part Data Attributes:
|
AT88SC0104CA-Y6H-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104CA-Y6H-T
Microchip Technology Inc
IC EEPROM 1KBIT 4MHZ 8MINIMAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.0 X 3.0 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for AT88SC0104CA-Y6H-T
This table gives cross-reference parts and alternative options found for AT88SC0104CA-Y6H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-Y6H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY15E004Q-SXAT | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | AT88SC0104CA-Y6H-T vs CY15E004Q-SXAT |
CY15B004Q-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | AT88SC0104CA-Y6H-T vs CY15B004Q-SXA |