Part Details for AT88SC0104CA-MJTG by Microchip Technology Inc
Results Overview of AT88SC0104CA-MJTG by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88SC0104CA-MJTG Information
AT88SC0104CA-MJTG by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT88SC0104CA-MJTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT88SC0104CA-MJTGCT-ND
|
DigiKey | IC SECURE MEMORY M2 J MODUL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
556-AT88SC0104CAMJTG
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTOMEMORY 1-KBIT 4 ZONE RoHS: Compliant | 0 |
|
$0.7400 | Order Now |
DISTI #
AT88SC0104CA-MJTG
|
Microchip Technology Inc | CryptoMemory,1KBIT,4 ZONE,TWI Mod J,GRN, SCC, Projected EOL: 2039-12-26 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | CryptoMemory,1KBIT,4 ZONE,TWI Mod J,GRN - Package: 0 SCC 12.6x11.4x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT88SC0104CA-MJTG
|
EBV Elektronik | EEPROM Serial2Wire 1Kbit 256 x 4 33V5V M2 J Module (Alt: AT88SC0104CA-MJTG) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT88SC0104CA-MJTG
AT88SC0104CA-MJTG CAD Models
AT88SC0104CA-MJTG Part Data Attributes
|
AT88SC0104CA-MJTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104CA-MJTG
Microchip Technology Inc
IC EEPROM 1KBIT 4MHZ M2J
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMART CARD MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XQMA-N8 | |
Memory Density | 1024 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Equivalence Code | MODULE,8LEAD,.46 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AT88SC0104CA-MJTG
This table gives cross-reference parts and alternative options found for AT88SC0104CA-MJTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-MJTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT88SC0404CA-TH | Atmel Corporation | Check for Price | Memory Circuit, 512X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | AT88SC0104CA-MJTG vs AT88SC0404CA-TH |
AT88SC0808CA-WI88SC0808 | Microchip Technology Inc | Check for Price | Memory Circuit, 128X8 | AT88SC0104CA-MJTG vs AT88SC0808CA-WI88SC0808 |
FM24CL04-STR | Ramtron International Corporation | Check for Price | Memory Circuit, 512X8, CMOS, PDSO8, MS-012AA, SOIC-8 | AT88SC0104CA-MJTG vs FM24CL04-STR |
FM24C04A-STR | Ramtron International Corporation | Check for Price | Memory Circuit, 512X8, CMOS, PDSO8, MS-012AA, SOIC-8 | AT88SC0104CA-MJTG vs FM24C04A-STR |
AT88SC0808CA-TU88SC0808 | Microchip Technology Inc | Check for Price | Memory Circuit, 128X8, PTSO8 | AT88SC0104CA-MJTG vs AT88SC0808CA-TU88SC0808 |
AT88SC0104CA-MP88SC0104 | Microchip Technology Inc | Check for Price | Memory Circuit, 128X8 | AT88SC0104CA-MJTG vs AT88SC0104CA-MP88SC0104 |
AT88SC0104CA-TU | Atmel Corporation | Check for Price | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | AT88SC0104CA-MJTG vs AT88SC0104CA-TU |
AT88SC0104CA-TH | Atmel Corporation | Check for Price | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | AT88SC0104CA-MJTG vs AT88SC0104CA-TH |
AT88SC0104CA-PU88SC0104 | Microchip Technology Inc | Check for Price | Memory Circuit, 128X8, PDIP8 | AT88SC0104CA-MJTG vs AT88SC0104CA-PU88SC0104 |
FM24C04S | Ramtron International Corporation | Check for Price | Memory Circuit, 512KX8, CMOS, PDSO8, MS-012AA, SOIC-8 | AT88SC0104CA-MJTG vs FM24C04S |