Part Details for AT88SC0104CA-MJ by Atmel Corporation
Overview of AT88SC0104CA-MJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Part Details for AT88SC0104CA-MJ
AT88SC0104CA-MJ CAD Models
AT88SC0104CA-MJ Part Data Attributes:
|
AT88SC0104CA-MJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104CA-MJ
Atmel Corporation
Memory Circuit, 128X8, CMOS, SMART CARD MODULE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QMA | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XQMA-N8 | |
Memory Density | 1024 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for AT88SC0104CA-MJ
This table gives cross-reference parts and alternative options found for AT88SC0104CA-MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0104CA-MP | Memory Circuit, 128X8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0104CA-MP |
AT88SC0204CA-MP | Memory Circuit, 256X8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0204CA-MP |
AT88SC0204CA-MJTG | Memory Circuit, 256X8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0204CA-MJTG |
AT88SC0808CA-MJTG | Memory Circuit, 1KX8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0808CA-MJTG |
AT88SC0808CA-MJ | Memory Circuit, 1KX8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0808CA-MJ |
AT88SC0808CA-MPTG | Memory Circuit, 1KX8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0808CA-MPTG |
AT88SC0204CA-MPTG | Memory Circuit, 256X8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0204CA-MPTG |
AT88SC0204CA-MJ | Memory Circuit, 256X8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0204CA-MJ |
AT88SC0104CA-MJTG | Memory Circuit, 128X8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0104CA-MJTG |
AT88SC0808CA-MP | Memory Circuit, 1KX8, CMOS, SMART CARD MODULE-8 | Atmel Corporation | AT88SC0104CA-MJ vs AT88SC0808CA-MP |