Part Details for AT88RF04C-MR1G by Atmel Corporation
Overview of AT88RF04C-MR1G by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AT88RF04C-MR1G
AT88RF04C-MR1G CAD Models
AT88RF04C-MR1G Part Data Attributes:
|
AT88RF04C-MR1G
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88RF04C-MR1G
Atmel Corporation
Telecom Circuit, 1-Func, CMOS, GREEN PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8523.52.00.90 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XUUC-N2 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |