Part Details for AT87C52X2-SLSUV by Atmel Corporation
Results Overview of AT87C52X2-SLSUV by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT87C52X2-SLSUV Information
AT87C52X2-SLSUV by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT87C52X2-SLSUV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT87C52X2-SLSUV-ND
|
DigiKey | IC MCU 8BIT 8KB OTP 44PLCC Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10639 In Stock |
|
$5.7600 | Buy Now |
|
Rochester Electronics | 80C52 (X2) Compatible Microcontroller, 8-Bit, OTPROM, 8051 CPU RoHS: Compliant Status: Obsolete Min Qty: 1 | 10639 |
|
$4.7100 / $5.5400 | Buy Now |
Part Details for AT87C52X2-SLSUV
AT87C52X2-SLSUV CAD Models
AT87C52X2-SLSUV Part Data Attributes
|
AT87C52X2-SLSUV
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT87C52X2-SLSUV
Atmel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 60MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT87C52X2-SLSUV
This table gives cross-reference parts and alternative options found for AT87C52X2-SLSUV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT87C52X2-SLSUV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C52-24JC | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | AT87C52X2-SLSUV vs AT89C52-24JC |
TS87C52X2-MICR | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | AT87C52X2-SLSUV vs TS87C52X2-MICR |
TSC87C52-L16CC | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQFP44, | AT87C52X2-SLSUV vs TSC87C52-L16CC |
TS80C32-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 | AT87C52X2-SLSUV vs TS80C32-1 |
TSC87C52-12IB | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, | AT87C52X2-SLSUV vs TSC87C52-12IB |
S80C32-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 | AT87C52X2-SLSUV vs S80C32-1 |
IS80C32-1 | Matra MHS | Check for Price | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | AT87C52X2-SLSUV vs IS80C32-1 |
TSC87C52-L16CE | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, | AT87C52X2-SLSUV vs TSC87C52-L16CE |
TSC87C52-L16AED | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 | AT87C52X2-SLSUV vs TSC87C52-L16AED |
TSC87C52-25IKB | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, UVPROM, 25MHz, CMOS, CQCC44, WINDOWED, CERAMIC, QPJ-44 | AT87C52X2-SLSUV vs TSC87C52-25IKB |