Part Details for AT86RF232-ZX by Atmel Corporation
Results Overview of AT86RF232-ZX by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT86RF232-ZX Information
AT86RF232-ZX by Atmel Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AT86RF232-ZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT86RF232-ZX-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32QFN Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5456 In Stock |
|
$3.2000 | Buy Now |
DISTI #
85966115
|
Verical | 6LoWPAN/802.15.4/RF4CE/ZigBee SOC 2480MHz 32-Pin QFN EP Tray Min Qty: 104 Package Multiple: 1 Date Code: 1201 | Americas - 3046 |
|
$3.6250 | Buy Now |
DISTI #
85965199
|
Verical | 6LoWPAN/802.15.4/RF4CE/ZigBee SOC 2480MHz 32-Pin QFN EP Tray Min Qty: 104 Package Multiple: 1 | Americas - 2410 |
|
$3.6250 | Buy Now |
|
Rochester Electronics | Wireless Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 5456 |
|
$2.6200 / $3.0800 | Buy Now |
Part Details for AT86RF232-ZX
AT86RF232-ZX CAD Models
AT86RF232-ZX Part Data Attributes
|
AT86RF232-ZX
Atmel Corporation
Buy Now
|
Compare Parts:
AT86RF232-ZX
Atmel Corporation
Telecom IC, CMOS, PQCC32,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |