Part Details for AT86RF230-ZUR by Microchip Technology Inc
Results Overview of AT86RF230-ZUR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT86RF230-ZUR Information
AT86RF230-ZUR by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AT86RF230-ZUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.4 Ghz Zigbee Transceiver - 2.4 Ghz Zigbee Transceiver, T&R Rohs Compliant: Yes RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT86RF230-ZUR
|
EBV Elektronik | Radio Transceiver 24 GHz to 2405 GHz 32 Pins QFNEP (Alt: AT86RF230-ZUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT86RF230-ZUR
AT86RF230-ZUR CAD Models
AT86RF230-ZUR Part Data Attributes
|
AT86RF230-ZUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT86RF230-ZUR
Microchip Technology Inc
Interface Circuit, CMOS
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AT86RF230-ZUR
This table gives cross-reference parts and alternative options found for AT86RF230-ZUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT86RF230-ZUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935293622115 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO6 | AT86RF230-ZUR vs 935293622115 |
1894K-43LF | Renesas Electronics Corporation | Check for Price | Interface Circuit, 1-Trnsvr, CMOS | AT86RF230-ZUR vs 1894K-43LF |
1894KI-43LF | Renesas Electronics Corporation | Check for Price | Interface Circuit, 1-Trnsvr, CMOS | AT86RF230-ZUR vs 1894KI-43LF |
MU9C8338-TFI | Music Semiconductors Inc | Check for Price | Interface Circuit, CMOS, PQFP144, LQFP-144 | AT86RF230-ZUR vs MU9C8338-TFI |
LS100-B256 | I-Cube Inc | Check for Price | Interface Circuit, CMOS, PBGA256, BGA-256 | AT86RF230-ZUR vs LS100-B256 |
1894KI-44LF | Renesas Electronics Corporation | Check for Price | Interface Circuit, 1-Trnsvr, CMOS | AT86RF230-ZUR vs 1894KI-44LF |
1894KI-44LF | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | AT86RF230-ZUR vs 1894KI-44LF |
935293624125 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO6 | AT86RF230-ZUR vs 935293624125 |
82562EP | Intel Corporation | Check for Price | Interface Circuit, PBGA64, PLASTIC, BGA-64 | AT86RF230-ZUR vs 82562EP |
1894K-43LFT | Renesas Electronics Corporation | Check for Price | Interface Circuit, 1-Trnsvr, CMOS | AT86RF230-ZUR vs 1894K-43LFT |