-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX 802.15.4/ISM 48-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3985
|
Newark | Dual Band Ieee 802.15.4 Trx, 48Qfn, Tray 48 Vqfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip AT86RF215-ZU Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 | Buy Now |
DISTI #
AT86RF215-ZU-ND
|
DigiKey | IC RF TXRX 802.15.4 48VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
920 In Stock |
|
$6.9624 / $7.6100 | Buy Now |
DISTI #
AT86RF215-ZU
|
Avnet Americas | RF Transceiver BPSK/FSK/OFDM/QPSK 2.5V/3.3V 48-Pin VQFN Tray - Trays (Alt: AT86RF215-ZU) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.5400 / $7.6100 | Buy Now |
DISTI #
556-AT86RF215-ZU
|
Mouser Electronics | RF Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, Tray RoHS: Compliant | 1189 |
|
$6.7900 / $6.9700 | Buy Now |
DISTI #
V99:2348_07146908
|
Arrow Electronics | RF Transceiver 3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2135 | Americas - 1 |
|
$7.1430 | Buy Now |
DISTI #
AT86RF215-ZU
|
Microchip Technology Inc | Dual Band IEEE 802.15.4 TRX, 48QFN, Tray, Projected EOL: 2039-03-03 RoHS: Compliant pbFree: Yes |
83 Alternates Available |
|
$6.5400 / $7.6100 | Buy Now |
|
Future Electronics | Dual Band IEEE 802.15.4 Transceiver RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Lead time: 8 Container: Tray | 0Tray |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | RF Transceiver 3V 48-Pin VQFN EP Tray | Alternative Product Available |
|
$6.7400 / $8.4500 | Buy Now |
DISTI #
75724620
|
Verical | RF Transceiver 3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2344 | Americas - 416 |
|
$8.0125 / $8.3625 | Buy Now |
DISTI #
59610116
|
Verical | RF Transceiver 3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 1 |
|
$7.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT86RF215-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT86RF215-ZU
Microchip Technology Inc
IC RF TXRX 802.15.4/ISM 48-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |