-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Support Circuit, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT86RF212B-ZUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT86RF212B-ZUR
Atmel Corporation
Support Circuit, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AT86RF212B-ZUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT86RF212B-ZUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2821ETM | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821ETM |
AT86RF212B-ZU | Support Circuit, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | Atmel Corporation | AT86RF212B-ZUR vs AT86RF212B-ZU |
MAX2821AETM+ | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821AETM+ |
MAX2820ETM-TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2820ETM-TD |
MAX2821AETM+TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48 | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821AETM+TD |
MAX2820ETM+ | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2820ETM+ |
MAX2820AETM-T | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2820AETM-T |
MAX2821ETM-T | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821ETM-T |
MAX2820AETM+TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48 | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2820AETM+TD |
MAX2821ETM-TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821ETM-TD |