Part Details for AT850D by ATTEN
Overview of AT850D by ATTEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT850D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT850D
|
TME | Hot air station, digital,with knob, 280W, 100÷480°C, 3÷23l/min Min Qty: 1 | 94 |
|
$162.9000 | Buy Now |