Part Details for AT83C22OKXXX-RDRIM by Atmel Corporation
Overview of AT83C22OKXXX-RDRIM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for AT83C22OKXXX-RDRIM
AT83C22OKXXX-RDRIM CAD Models
AT83C22OKXXX-RDRIM Part Data Attributes
|
AT83C22OKXXX-RDRIM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT83C22OKXXX-RDRIM
Atmel Corporation
Micro Peripheral IC,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | VQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | USB | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, VERY THIN PROFILE | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |