Part Details for AT80602000771AA by Intel Corporation
Overview of AT80602000771AA by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT80602000771AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Intel Xeon X5550 server CPU RoHS: Compliant Status: Obsolete Min Qty: 1 | 4570 |
|
$234.1500 / $275.4700 | Buy Now |
|
ComSIT USA | RISC Microprocessor, 64-Bit, 2660MHz, CMOS, PBGA1366 RoHS: Compliant | Europe - 2 |
|
RFQ | |
|
Chip1Cloud | Xeon X5550 (2.66GHz LGA-1366) | 880 |
|
RFQ |