-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1210-ND
|
DigiKey | DIN RAIL 35MMX7.5MM SLOTTED 1M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
352 In Stock |
|
$9.0910 / $10.0000 | Buy Now |
DISTI #
658-AT8-DLA1
|
Mouser Electronics | Relay Sockets & Hardware DIN, Rail, (1 meter) 40 holes | 0 |
|
$8.6000 / $10.0000 | Order Now |
DISTI #
V99:2348_17668520
|
Arrow Electronics | Relay Accessories Mounting Rail for Solid State Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 1 |
|
$0.3440 / $0.4000 | Buy Now |
DISTI #
70607627
|
RS | DIN Rail, Mounting Rail,1 Meter Long,40 Holes | Panasonic Industrial Automation AT8-DLA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.0000 / $10.0000 | Buy Now |
|
Onlinecomponents.com | DIN Rail - 35mmx7.5mm - Slotted - 1m |
3 In Stock |
|
$8.7800 / $10.8200 | Buy Now |
|
Master Electronics | DIN Rail - 35mmx7.5mm - Slotted - 1m |
3 In Stock |
|
$8.7800 / $10.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy