AT77C101B-CB01I
Description: Sensor/Transducer,

Overview of AT77C101B-CB01I by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AT77C101B-CB01I by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT77C101B-CB01I by Atmel Corporation

AT77C101B-CB01I
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
XMA, MODULE(UNSPEC)
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
SEATED HT-CALCULATED; ALSO OPERATES AT 5V
Analog IC - Other Type
IMAGE SENSOR
JESD-30 Code
R-XXMA-X21
Length
26.6 mm
Number of Functions
1
Number of Terminals
21
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Equivalence Code
MODULE(UNSPEC)
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
2.44 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Width
9 mm
Want to compare parts?
  1. AT77C101B-CB01I
    Atmel Corporation
    Sensor/Transducer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT77C101B-CB01I by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT77C101B-CB01I by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT77C101B-CB01I would you like to use for your alert(s)?
  • Please alert me when AT77C101B-CB01I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT77C101B-CB01I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT77C101B-CB01I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT77C101B-CB01I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT77C101B-CB01I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT77C101B-CB01I by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: