Part Details for AT76C453AC-MY19T by Atmel Corporation
Overview of AT76C453AC-MY19T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT76C453AC-MY19T
AT76C453AC-MY19T CAD Models
AT76C453AC-MY19T Part Data Attributes:
|
AT76C453AC-MY19T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT76C453AC-MY19T
Atmel Corporation
CMOS Sensor, 708 Horiz pixels, 494 Vert pixels, 30fps, Surface Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Body Breadth | 12.5 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 21.5 mm | |
Dynamic Range | 56 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 708 | |
Master Clock | 12 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optical Format | 1/4.5 inch | |
Output Interface Type | I2C INTERFACE | |
Pixel Size | 5X5 µm | |
Sensitivity (V/lx.s) | 70 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | YES | |
Vertical Pixel | 494 |
Alternate Parts for AT76C453AC-MY19T
This table gives cross-reference parts and alternative options found for AT76C453AC-MY19T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT76C453AC-MY19T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT76C453AC-MY19T | CMOS Sensor, 708 Horiz pixels, 494 Vert pixels, 30fps, Surface Mount | e2v technologies | AT76C453AC-MY19T vs AT76C453AC-MY19T |