Part Details for AT71200MCRER by Atmel Corporation
Overview of AT71200MCRER by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Part Details for AT71200MCRER
AT71200MCRER CAD Models
AT71200MCRER Part Data Attributes:
|
AT71200MCRER
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT71200MCRER
Atmel Corporation
Analog Circuit, 1 Func, CPGA88, PGA-88
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | WPGA, | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CPGA-P88 | |
Length | 50.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, WINDOW | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.92 mm | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 38 mm |
Alternate Parts for AT71200MCRER
This table gives cross-reference parts and alternative options found for AT71200MCRER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT71200MCRER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT71200MCRER | Analog Circuit, 1 Func, PGA-88 | e2v technologies | AT71200MCRER vs AT71200MCRER |