Part Details for AT697F-KG-E by Microchip Technology Inc
Overview of AT697F-KG-E by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT697F-KG-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT697F-KG-E
|
Microchip Technology Inc | SPARC V8 RH Proc RevF, MQFPF256, prototype, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5,596.1800 | Buy Now |
DISTI #
AT697F-KG-E
|
Avnet Silica | MPU RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin MQFP (Alt: AT697F-KG-E) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT697F-KG-E
|
EBV Elektronik | MPU RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin MQFP (Alt: AT697F-KG-E) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT697F-KG-E
AT697F-KG-E CAD Models
AT697F-KG-E Part Data Attributes
|
AT697F-KG-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT697F-KG-E
Microchip Technology Inc
Microprocessor Circuit, CMOS, PQFP256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G256 | |
Length | 37.085 mm | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP256,1.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |