Part Details for AT65-0413 by TE Connectivity
Overview of AT65-0413 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT65-0413
AT65-0413 CAD Models
AT65-0413 Part Data Attributes:
|
AT65-0413
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT65-0413
TE Connectivity
IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | PLASTIC, MS-012AC, SOIC-16 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 5,-5/-8 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AT65-0413
This table gives cross-reference parts and alternative options found for AT65-0413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65-0413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATCC0008 | MAATCC0008 | TE Connectivity | AT65-0413 vs MAATCC0008 |
AT90-0413 | IC,ATTENUATOR,GAAS,LLCC,32PIN,PLASTIC | TE Connectivity | AT65-0413 vs AT90-0413 |
MAADCC0006TR | MAADCC0006TR | TE Connectivity | AT65-0413 vs MAADCC0006TR |
AT65-0413TR | RF/Microwave Attenuator, GAAS, | MACOM | AT65-0413 vs AT65-0413TR |
AT90-0413 | Variable Attenuator, 0MHz Min, 4000MHz Max, 3dB Insertion Loss-Max, GAAS, 6 X 4 MM, PLASTIC, CSP-1, QFN-32 | MACOM | AT65-0413 vs AT90-0413 |