Part Details for AT65-0106 by TE Connectivity
Overview of AT65-0106 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AT65-0106
AT65-0106 CAD Models
AT65-0106 Part Data Attributes:
|
AT65-0106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT65-0106
TE Connectivity
IC,ATTENUATOR,GAAS,SOP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 50 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 4.7 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for AT65-0106
This table gives cross-reference parts and alternative options found for AT65-0106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65-0106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATCC0007 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0106 vs MAATCC0007 |
AT65-0106 | RF/Microwave Attenuator, GAAS, | MACOM | AT65-0106 vs AT65-0106 |
AT65-0263 | RF/Microwave Attenuator, GAAS, | MACOM | AT65-0106 vs AT65-0263 |
MAATCC0007 | Variable Attenuator, 0MHz Min, 2000MHz Max, 3.2dB Insertion Loss-Max, SOW-16 | MACOM | AT65-0106 vs MAATCC0007 |
AT65-0263 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0106 vs AT65-0263 |
MAAD-007086-000100 | MAAD-007086-000100 | TE Connectivity | AT65-0106 vs MAAD-007086-000100 |
AT65-0106TR | IC,ATTENUATOR,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | AT65-0106 vs AT65-0106TR |
AT65-0263-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.2 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-16 | TE Connectivity | AT65-0106 vs AT65-0263-TR |