Part Details for AT634D12 by NKK Switches
Overview of AT634D12 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT634D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7918
|
Newark | At Series/Lamp/Bright Led With Resistor/Amber 12V/Kb & Yb Series |Nkk Switches AT634D12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 / $17.5500 | Buy Now |
DISTI #
AT634D12-ND
|
DigiKey | LED QUAD ELEMENT W/RES 12V AMBER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
346 In Stock |
|
$7.9207 / $10.7000 | Buy Now |
DISTI #
633-AT634D12
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED QUAD ELEMENT W/RES 12V AMBER RoHS: Compliant | 0 |
|
$7.9200 / $10.2500 | Order Now |
DISTI #
V79:2366_17781152
|
Arrow Electronics | Switch Access LED Push Button Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1422 | Americas - 246 |
|
$2.1260 | Buy Now |
DISTI #
70365195
|
RS | Accessory 2 or 4-Element Bright LED 12V T-1 3/4 Bi-Pin Amber Series KB YB YB2 | NKK Switches AT634D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7100 / $10.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$8.3300 | Buy Now |
DISTI #
26113135
|
Verical | Switch Access LED Push Button Switch RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1422 | Americas - 246 |
|
$2.1260 | Buy Now |
DISTI #
AT634D12
|
TTI | Industrial Panel Mount Indicators / Switch Indicators LED QUAD ELEMENT W/RES 12V AMBER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$8.2800 / $9.7600 | Buy Now |
Part Details for AT634D12
AT634D12 CAD Models
AT634D12 Part Data Attributes
|
AT634D12
NKK Switches
Buy Now
|
Compare Parts:
AT634D12
NKK Switches
|
Samacsys Manufacturer | NKK Switches |