Part Details for AT628F by NKK Switches
Overview of AT628F by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT628F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7907
|
Newark | Led, Yb & Yb2 Series Pushbutton Switch, For Use With:Yb & Yb2 Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Nkk Switches AT628F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $11.4600 | Buy Now |
DISTI #
AT628F-ND
|
DigiKey | LED 2 ELEMENT GREEN T-1 BI-PIN Min Qty: 1 Lead time: 10 Weeks Container: Box |
96 In Stock |
|
$4.2572 / $5.7500 | Buy Now |
DISTI #
633-AT628-F
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators DUAL ELEMENT LED GRN RoHS: Compliant | 0 |
|
$4.9600 / $5.7500 | Order Now |
DISTI #
70192440
|
RS | Accessory Panel Mount Indicator DUAL ELEMENT LED GRN | NKK Switches AT628F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6900 / $6.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$5.4400 | Buy Now |
DISTI #
AT628F
|
TTI | Industrial Panel Mount Indicators / Switch Indicators DUAL ELEMENT LED GRN Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.9600 / $6.9700 | Buy Now |
|
Powell Electronics | AT SERIES/LAMP/BRIGHT GREEN LED Min Qty: 1 | 1707 |
|
$4.9900 / $7.4300 | Buy Now |