Part Details for AT628D by NKK Switches
Overview of AT628D by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT628D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7906
|
Newark | Led, Yb & Yb2 Series Pushbutton Switch, For Use With:Yb & Yb2 Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Nkk Switches AT628D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $11.4600 | Buy Now |
DISTI #
3937-AT628D-ND
|
DigiKey | LED 2 ELEMENT AMBER T-1 BI-PIN Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
761 In Stock |
|
$6.5818 / $9.9500 | Buy Now |
DISTI #
AT628D-ND
|
DigiKey | LED 2 ELEMENT AMBER T-1 BI-PIN Min Qty: 1 Lead time: 10 Weeks Container: Box |
13 In Stock |
|
$5.3211 / $7.1900 | Buy Now |
DISTI #
633-AT628-D
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators DUAL ELEMENT LED AMB RoHS: Compliant | 0 |
|
$5.3200 / $7.0700 | Order Now |
DISTI #
V79:2366_18324283
|
Arrow Electronics | Switch Access Bright Double Element LED Push Button Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1520 | Americas - 93 |
|
$3.0980 | Buy Now |
DISTI #
70192439
|
RS | Accessory, Panel Mount Indicator, DUAL ELEMENT LED AMB | NKK Switches AT628D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $7.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$5.4400 | Buy Now |
DISTI #
26121111
|
Verical | Switch Access Bright Double Element LED Push Button Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1520 | Americas - 93 |
|
$3.0980 | Buy Now |
DISTI #
AT628D
|
TTI | Industrial Panel Mount Indicators / Switch Indicators DUAL ELEMENT LED AMB Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.9700 | Buy Now |
Part Details for AT628D
AT628D CAD Models
AT628D Part Data Attributes
|
AT628D
NKK Switches
Buy Now
|
Compare Parts:
AT628D
NKK Switches
|
Samacsys Manufacturer | NKK Switches |