Part Details for AT628C by NKK Switches
Overview of AT628C by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT628C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7905
|
Newark | Led, Yb & Yb2 Series Pushbutton Switch, For Use With:Yb & Yb2 Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Nkk Switches AT628C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $11.4600 | Buy Now |
DISTI #
AT628C-ND
|
DigiKey | LED 2 ELEMENT RED T-1 BI-PIN Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$5.3269 / $7.1700 | Buy Now |
DISTI #
633-AT628-C
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators DUAL ELEMENT LED RED RoHS: Compliant | 0 |
|
$5.2100 / $7.0400 | Order Now |
DISTI #
70192438
|
RS | Accessory, Panel Mount Indicator, DUAL ELEMENT LED RED | NKK Switches AT628C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $7.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$5.4400 | Buy Now |
DISTI #
AT628C
|
TTI | Industrial Panel Mount Indicators / Switch Indicators DUAL ELEMENT LED RED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.8200 / $7.4300 | Buy Now |