Part Details for AT62-203-08141 by Amphenol Sine Systems
Overview of AT62-203-08141 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT62-203-08141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6214
|
Newark | Circular Contact, Socket, 6Awg, Crimp, Product Range:At Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:6Awg, Wire Size Awg Min:-, For Use With:Amp Duramate A Series Size 24 Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-203-08141 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5200 / $4.3800 | Buy Now |
DISTI #
889-2572-ND
|
DigiKey | CONTACT SOCKET 8-10AWG SZ8 CRIMP Min Qty: 10 Lead time: 14 Weeks Container: Bulk |
3629 In Stock |
|
$2.8986 / $5.7130 | Buy Now |
DISTI #
71104043
|
RS | Socket Contact, Female, Machined Size 4, 8-10 AWG, nickel plated | Amphenol Sine Systems AT62-203-08141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3424 |
|
$3.4600 / $3.7700 | Buy Now |
|
Future Electronics | Socket Contact, Female, Machined Size 4, 8-10 AWG, nickel plated RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 581Bag |
|
$2.8200 / $3.2600 | Buy Now |
DISTI #
AMEAT62-203-08141
|
Heilind Electronics | Americas - 1410 in Stock5250 On Order |
|
$2.7242 / $2.9577 | Buy Now | |
|
Onlinecomponents.com | Socket Contact, Female, Machined Size 8, 8-10AWG, nickel-plated RoHS: Compliant |
3235 In Stock |
|
$2.4300 / $3.9600 | Buy Now |
DISTI #
AMEAT62-203-08141
|
Interstate Connecting Components | 2821050 On Order |
|
$2.7242 / $2.9577 | Buy Now | |
|
Master Electronics | Socket Contact, Female, Machined Size 8, 8-10AWG, nickel-plated RoHS: Compliant |
3235 In Stock |
|
$2.4300 / $3.9600 | Buy Now |
DISTI #
39916
|
Waytek, Inc. | ATHD Series, Machined, Socket 10-8 Ga. Size 8 Min Qty: 1 Package Multiple: 3500 Lead time: 12 Weeks, 4 Days | 2649 |
|
$4.0900 / $5.9800 | Buy Now |