Part Details for AT62-203-04141-4 by Amphenol Sine Systems
Overview of AT62-203-04141-4 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT62-203-04141-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0481
|
Newark | Contact, Socket, Crimp, 4Awg, Product Range:At Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:4Awg, Contact Plating:Nickel Plated Contacts, For Use With:Amphenol At Series Housing Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-203-04141-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 983 |
|
$8.7800 / $11.0700 | Buy Now |
DISTI #
889-AT62-203-04141-4-ND
|
DigiKey | SIZE 4 SOCKET CONTACT, 4AWG Min Qty: 1 Lead time: 18 Weeks Container: Box |
245 In Stock |
|
$6.3781 / $13.3700 | Buy Now |
DISTI #
73213449
|
RS | Socket Contact, Female, Machined Size 4, 4Awg, Nickel Plated | Amphenol Sine Systems AT62-203-04141-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $8.3100 | RFQ |
|
Future Electronics | AT62-203 Series Size 4 Nickel Plated Socket Contact 4 AWG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 805Bag |
|
$6.2500 / $6.5300 | Buy Now |
DISTI #
AMEAT62-203-04141-4
|
Heilind Electronics | SIZE 4 SOCKET CONTACT, 4AWG CONTACTS | Americas - 0 in Stock |
|
$6.4061 / $7.7899 | Buy Now |
|
Onlinecomponents.com | Size 4 Socket Contact, 4AWG RoHS: Compliant |
2077 In Stock |
|
$5.7600 / $8.7800 | Buy Now |
DISTI #
AMEAT62-203-04141-4
|
Interstate Connecting Components | SIZE 4 SOCKET CONTACT, 4AWG CONTACTS | 0 |
|
$6.4061 / $7.7899 | Buy Now |
DISTI #
AT62-203-04141-4
|
PEI Genesis | Size 4 Nckl Pltd Socket Cntct Min Qty: 1 | 2000 |
|
$10.6100 / $17.9300 | Buy Now |
|
Powell Electronics | Size 4 Socket Contact, 4AWG Min Qty: 1000 | 660 |
|
$7.2710 / $8.4150 | Buy Now |
|
Master Electronics | Size 4 Socket Contact, 4AWG RoHS: Compliant |
2077 In Stock |
|
$5.7600 / $8.7800 | Buy Now |