Part Details for AT62-16-0122 by Amphenol Corporation
Overview of AT62-16-0122 by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT62-16-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT62-16-0122
|
Avnet Americas | Stamped & Formed, Nickel-plated, Female Contact, Size 16, 16-18AWG, 4000 pcs. Reel - Tape and Reel (Alt: AT62-16-0122) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 72000 |
|
$0.1441 | Buy Now |
DISTI #
14R5608
|
Avnet Americas | Stamped & Formed, Nickel-plated, Female Contact, Size 16, 16-18AWG, 4000 pcs. Reel - Product that comes on tape, but is not reeled (Alt: 14R5608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 47289 Partner Stock |
|
$0.2620 / $0.4450 | Buy Now |
DISTI #
17X0419
|
Avnet Americas | Stamped & Formed, Nickel-plated, Female Contact, Size 16, 16-18AWG, 4000 pcs. Reel - Tape and Reel (Alt: 17X0419) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 27 Weeks, 6 Days Container: Reel | 48000 Partner Stock |
|
$0.1770 | Buy Now |
DISTI #
654-AT62-16-0122
|
Mouser Electronics | Automotive Connectors Female Cont Stamped/ Formed 16-18 AWG Nic RoHS: Compliant | 554526 |
|
$0.1680 / $0.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3700 |
|
$1.4327 / $3.4944 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 2960 |
|
$1.6380 / $4.6800 | Buy Now |
DISTI #
AT62-16-0122
|
TTI | Automotive Connectors Female Cont Stamped/ Formed 16-18 AWG Nic RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 316000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
AT62-16-0122/C
|
TME | Contact, female, 16, nickel plated, 18AWG÷16AWG, AHD,AT, crimped Min Qty: 1 | 52144 |
|
$0.1750 / $0.2960 | Buy Now |
DISTI #
AT62-16-0122/R
|
TME | Contact, female, 16, nickel plated, 18AWG÷16AWG, AHD,AT, reel, 13A Min Qty: 4000 | 4000 |
|
$0.1580 | Buy Now |
DISTI #
AT62-16-0122
|
Avnet Abacus | Stamped & Formed, Nickel-plated, Female Contact, Size 16, 16-18AWG, 4000 pcs. Reel (Alt: AT62-16-0122) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for AT62-16-0122
AT62-16-0122 CAD Models
AT62-16-0122 Part Data Attributes:
|
AT62-16-0122
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT62-16-0122
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |