Part Details for AT62-12-0166 by Amphenol Corporation
Overview of AT62-12-0166 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166SA | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel | |
M2004-01-666.5140T | Renesas Electronics Corporation | Frequency Translation PLL | |
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel |
Price & Stock for AT62-12-0166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT62-12-0166
|
Avnet Americas | Female Contact #12, Stamped & Formed, 12-14AWG, Nickel - Tape and Reel (Alt: AT62-12-0166) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1535 | Buy Now |
DISTI #
654-AT62-12-0166
|
Mouser Electronics | Automotive Connectors Socket Contact #12 S&F Nickel RoHS: Compliant | 18464 |
|
$0.1970 / $0.3600 | Buy Now |
DISTI #
AT62-12-0166
|
TTI | Automotive Connectors Socket Contact #12 S&F Nickel RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 31500 In Stock |
|
$0.1880 / $0.1970 | Buy Now |
DISTI #
AT62-12-0166/R
|
TME | Contact, female, 12, nickel plated, 14AWG÷12AWG, AHD,ATP, reel Min Qty: 1 | 1660 |
|
$0.2190 / $0.3380 | Buy Now |
DISTI #
AT62-12-0166
|
Avnet Abacus | Female Contact #12, Stamped & Formed, 12-14AWG, Nickel (Alt: AT62-12-0166) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
DISTI #
AT62-12-0166
|
Avnet Asia | Female Contact #12, Stamped & Formed, 12-14AWG, Nickel (Alt: AT62-12-0166) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Stamped & Formed Nickel-Plated Female Contact, Size 12, 12-14 AWG RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 8000 |
|
$0.0788 | Buy Now |
Part Details for AT62-12-0166
AT62-12-0166 CAD Models
AT62-12-0166 Part Data Attributes
|
AT62-12-0166
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT62-12-0166
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |