Part Details for AT60142F-DS15M-E by Microchip Technology Inc
Overview of AT60142F-DS15M-E by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AT60142F-DS15M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT60142F-DS15M-E
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K X 8 15ns 36-Pin FPAK (Alt: AT60142F-DS15M-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT60142F-DS15M-E
AT60142F-DS15M-E CAD Models
AT60142F-DS15M-E Part Data Attributes:
|
AT60142F-DS15M-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT60142F-DS15M-E
Microchip Technology Inc
Standard SRAM, 512KX8, 15ns, CMOS
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.500 INCH, DFP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-XDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.195 mm |
Alternate Parts for AT60142F-DS15M-E
This table gives cross-reference parts and alternative options found for AT60142F-DS15M-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT60142F-DS15M-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0520802VYX | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs 5962-0520802VYX |
AT60142F-DC15SSB | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs AT60142F-DC15SSB |
AT60142F-DC15M-E | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs AT60142F-DC15M-E |
AT60142F-DC15SMV | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs AT60142F-DC15SMV |
5962-0520802QXC | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs 5962-0520802QXC |
5962-0520802VYC | Standard SRAM, 512KX8, 15ns, CMOS, 0.500 INCH, DFP-36 | e2v technologies | AT60142F-DS15M-E vs 5962-0520802VYC |
5962-0520804QYC | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs 5962-0520804QYC |
AT60142F-DC15MMQ | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs AT60142F-DC15MMQ |
5962-0520804VYC | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs 5962-0520804VYC |
5962-0520802VYC | Standard SRAM, 512KX8, 15ns, CMOS | Microchip Technology Inc | AT60142F-DS15M-E vs 5962-0520802VYC |