Part Details for AT6003-4AI by Atmel Corporation
Overview of AT6003-4AI by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT6003-4AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 892 |
|
RFQ | ||
|
Quest Components | FPGA, 1600 CLBS, 9000 GATES, PQFP100 | 663 |
|
$21.0000 / $26.0000 | Buy Now |
|
Quest Components | FPGA, 1600 CLBS, 9000 GATES, PQFP100 | 713 |
|
$30.0000 / $40.0000 | Buy Now |
Part Details for AT6003-4AI
AT6003-4AI CAD Models
AT6003-4AI Part Data Attributes:
|
AT6003-4AI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT6003-4AI
Atmel Corporation
Field Programmable Gate Array, 1600 CLBs, 9000 Gates, 166MHz, 1600-Cell, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 1 MM, PLASTIC, MS-026AED, VQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SRAM BASED | |
Clock Frequency-Max | 166 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1600 | |
Number of Equivalent Gates | 9000 | |
Number of Inputs | 80 | |
Number of Logic Cells | 1600 | |
Number of Outputs | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1600 CLBS, 9000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AT6003-4AI
This table gives cross-reference parts and alternative options found for AT6003-4AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT6003-4AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT6003-4AL | Field Programmable Gate Array, 1600 CLBs, 9000 Gates, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100 | Atmel Corporation | AT6003-4AI vs AT6003-4AL |
AT6003-4AC | Field Programmable Gate Array, 1600 CLBs, 9000 Gates, 166MHz, 1600-Cell, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100 | Atmel Corporation | AT6003-4AI vs AT6003-4AC |
AT6003-4AJ | Field Programmable Gate Array, 1600 CLBs, 9000 Gates, CMOS, PQFP100, 1 MM, PLASTIC, MS-026AED, VQFP-100 | Atmel Corporation | AT6003-4AI vs AT6003-4AJ |