Part Details for AT6002-4AC by Microchip Technology Inc
Overview of AT6002-4AC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AT6002-4AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT6002-4AC
|
Avnet Americas | FPGA AT6000 Family 6K Gates 1024 Cells 0.6um (CMOS) Technology 5V 100-Pin TQFP - Bulk (Alt: AT6002-4AC) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 518 Partner Stock |
|
$19.2395 / $22.4860 | Buy Now |
Part Details for AT6002-4AC
AT6002-4AC CAD Models
AT6002-4AC Part Data Attributes
|
AT6002-4AC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT6002-4AC
Microchip Technology Inc
Field Programmable Gate Array
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |