Part Details for AT6002-2QI by Atmel Corporation
Overview of AT6002-2QI by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT6002-2QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT6002 - Field Programmable Gate Array, 1024 CLBs, 6000 Gates, 1024-Cell ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9780 |
|
$6.1500 / $7.2400 | Buy Now |
Part Details for AT6002-2QI
AT6002-2QI CAD Models
AT6002-2QI Part Data Attributes
|
AT6002-2QI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT6002-2QI
Atmel Corporation
Field Programmable Gate Array, 1024 CLBs, 6000 Gates, 1024-Cell, CMOS, PQFP132, BUMPERED, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | BUMPERED, PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SRAM BASED | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Number of CLBs | 1024 | |
Number of Equivalent Gates | 6000 | |
Number of Inputs | 96 | |
Number of Logic Cells | 1024 | |
Number of Outputs | 96 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1024 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for AT6002-2QI
This table gives cross-reference parts and alternative options found for AT6002-2QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT6002-2QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT6002-2QC | Field Programmable Gate Array, 1024 CLBs, 6000 Gates, 250MHz, 1024-Cell, CMOS, PQFP132, BUMPERED, PLASTIC, QFP-132 | Atmel Corporation | AT6002-2QI vs AT6002-2QC |
AT6002-2QJ | Field Programmable Gate Array, 1024 CLBs, 6000 Gates, CMOS, PQFP132, BUMPERED, PLASTIC, QFP-132 | Atmel Corporation | AT6002-2QI vs AT6002-2QJ |