Part Details for AT60-215-1631 by Amphenol Corporation
Results Overview of AT60-215-1631 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT60-215-1631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6747
|
Avnet Americas | Gold-plated, Male Machined Contact, Size 16, 14AWG - Bulk (Alt: 66W6747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk |
1584 Partner Stock |
|
$0.8940 / $1.2000 | Buy Now |
DISTI #
AT60-215-1631
|
Avnet Americas | Gold-plated, Male Machined Contact, Size 16, 14AWG - Boxed Product (Development Kits) (Alt: AT60-215... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 10365 Factory Stock |
|
$1.2058 / $1.7222 | Buy Now |
DISTI #
654-AT60-215-1631
|
Mouser Electronics | Automotive Connectors Male Cntct Machined SZ 16 14g Au Plt RoHS: Compliant | 6009 |
|
$0.8030 / $1.6200 | Buy Now |
DISTI #
AT60-215-1631
|
TTI | Automotive Connectors Male Cntct Machined SZ 16 14g Au Plt RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Box |
Americas - 1982 In Stock |
|
$0.7200 / $0.9300 | Buy Now |
DISTI #
AT60-215-1631
|
Avnet Abacus | Goldplated Male Machined Contact Size 16 14AWG (Alt: AT60-215-1631) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | GOLD-PLATED MALE MACHINED CONTACT, SIZE 16, 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.7922 | Buy Now |
|
Vyrian | Connector Accessories | 4765 |
|
RFQ |
Part Details for AT60-215-1631
AT60-215-1631 CAD Models
AT60-215-1631 Part Data Attributes
|
AT60-215-1631
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT60-215-1631
Amphenol Corporation
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |