Part Details for AT60-202-20141 by Amphenol Sine Systems
Overview of AT60-202-20141 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT60-202-20141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8220
|
Newark | Contact, Machined, At Series, Pin, 22 Awg, 20 Awg, Crimp, Copper Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-202-20141 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10226 |
|
$0.3230 / $0.3740 | Buy Now |
DISTI #
66W3168
|
Newark | Contact, Pin, 22-20, Crimp, Product Range:Atm Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Amphenol Atm Series Housing Connectors, Contact Plating:Nickel Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-202-20141 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14954 |
|
$0.2920 / $0.3920 | Buy Now |
DISTI #
889-1462-ND
|
DigiKey | CONN PIN 20-22AWG NICKEL CRIMP Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
32532 In Stock |
|
$0.1588 / $0.3500 | Buy Now |
DISTI #
70604235
|
RS | Male Contact Machined SIZE 20 20-22 Awg Nickel Plate | Amphenol Sine Systems AT60-202-20141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10596 |
|
$0.2500 / $0.3740 | Buy Now |
|
Future Electronics | Copper Alloy Nickel-Plated Size 20 Machined 20-22 AWG Male Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 25004Box |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
AMEAT60-202-20141
|
Heilind Electronics | MALE CONTACT, MACHINED SI | Americas - 22101 in Stock78750 On Order |
|
$0.1493 / $0.1620 | Buy Now |
|
Onlinecomponents.com | Nickel-plated, Machined Male Contact, Size 20, 20-22AWG RoHS: Compliant |
76683 In Stock |
|
$0.1394 / $0.2502 | Buy Now |
DISTI #
AMEAT60-202-20141
|
Interstate Connecting Components | MALE CONTACT, MACHINED SI | 368313125 On Order |
|
$0.1493 / $0.1620 | Buy Now |
|
Master Electronics | Nickel-plated, Machined Male Contact, Size 20, 20-22AWG RoHS: Compliant |
76683 In Stock |
|
$0.1394 / $0.2502 | Buy Now |
DISTI #
38647
|
Waytek, Inc. | ATM Male Nickel Pin Contact 22-20 GA SIZE 20 Solid 634 DEUTSCH 0460-202-20141 Min Qty: 25 Package Multiple: 35000 Lead time: 13 Weeks, 2 Days | 6941 |
|
$0.2111 / $0.2898 | Buy Now |