-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W3167
|
Newark | Contact, Pin, 22-16, Crimp, Product Range:Atm Series, Contact Gender:Pin, Contact Termination Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29951 |
|
$0.0700 / $0.1020 | Buy Now |
DISTI #
28X2000
|
Newark | Contact, Pin, 22-16, Crimp, Full Reel, Product Range:Atm Series, Contact Gender:Pin, Contact Term... more RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
889-1459-1-ND
|
DigiKey | CONN PIN 18-22AWG NICKEL CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
193468 In Stock |
|
$0.0763 / $0.2600 | Buy Now |
DISTI #
E02:0323_07027377
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 16-22AWG Reel Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2350 | Europe - 47385 |
|
$0.0480 / $0.1338 | Buy Now |
DISTI #
V72:2272_11914216
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 16-22AWG Reel Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2202 Container: Cut Strips | Americas - 20235 |
|
$0.0682 / $0.1888 | Buy Now |
DISTI #
70370843
|
RS | Nickel-Plated, Male Stamped & Formed, Contact, Size 20, 16-22 4000 Pcs. Reel | Amphenol Sine Sys... more RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$346.6700 / $374.4000 | RFQ |
|
Future Electronics | 18-22 AWG Stamped Nickel Crimp PIN Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
20000 Reel |
|
$0.0656 / $0.0695 | Buy Now |
DISTI #
AMEAT60-20-0122
|
Heilind Electronics | MALE CONTACT, STAMPED &AM | Americas - 126000 in Stock |
|
$0.0824 / $0.0895 | Buy Now |
DISTI #
AMEAT60-20-0122.P
|
Heilind Electronics | CUT STRIP - 16-20 AWG MALE CONTACT, NICKEL | Americas - 0 in Stock |
|
$0.1071 / $0.1164 | Buy Now |
|
Onlinecomponents.com | Nickel-plated Male Stamped & Formed Contact Size 20 16-22 4000 pcs. Reel RoHS: Compliant | 104000 In Stock |
|
$0.0636 / $0.0696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy