Part Details for AT60-16-0144 by Amphenol Corporation
Results Overview of AT60-16-0144 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT60-16-0144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT60-16-0144
|
Avnet Americas | Gold-plated, Male Stamped & Formed, Contact, Size 16, 16-18AWG 4000 pcs. Reel - Tape and Reel (... more RoHS: Compliant Min Qty: 48000 Package Multiple: 16000 Lead time: 14 Weeks, 0 Days Container: Reel | 23090 Factory Stock |
|
$0.3341 / $0.4772 | Buy Now |
DISTI #
71AH0443
|
Avnet Americas | Gold-plated, Male Stamped & Formed, Contact, Size 16, 16-18AWG 4000 pcs. Reel - Product that co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.2660 / $0.4500 | Buy Now |
DISTI #
654-AT60-16-0144
|
Mouser Electronics | Automotive Connectors STAMPED MALE CONTACT 16-18 AWG, AU PLATE RoHS: Compliant | 6837 |
|
$0.2150 / $0.5100 | Buy Now |
DISTI #
AT60-16-0144
|
TTI | Automotive Connectors STAMPED MALE CONTACT 16-18 AWG, AU PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack |
Americas - 24000 In Stock |
|
$0.1920 / $0.2030 | Buy Now |
DISTI #
AT60-16-0144
|
Avnet Abacus | Goldplated Male Stamped Formed Contact Size 16 1618AWG 4000 pcs Reel (Alt: AT60-16-0144) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | Male Contact, Stamped & Formed 16-18Awg, Gold Plate, 4000 pcs. Reel RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.1909 | Buy Now |
|
Vyrian | Connector Accessories | 35763 |
|
RFQ |
Part Details for AT60-16-0144
AT60-16-0144 CAD Models
AT60-16-0144 Part Data Attributes
|
AT60-16-0144
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT60-16-0144
Amphenol Corporation
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 6 Days | |
Connector Support Type | CONNECTOR ACCESSORY |