Part Details for AT60-16-0122 by Amphenol Corporation
Results Overview of AT60-16-0122 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT60-16-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT60-16-0122
|
Avnet Americas | Circular Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: AT60-16-0122) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 14 Weeks, 0 Days Container: Reel |
4000 |
|
$0.0712 | Buy Now |
DISTI #
17X0418
|
Avnet Americas | Circular Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 17X0418) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 15 Weeks, 5 Days Container: Reel |
24000 Partner Stock |
|
$0.1290 | Buy Now |
DISTI #
14R5603
|
Avnet Americas | Circular Contact PIN Crimp ST Cable Mount - Bulk (Alt: 14R5603) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
4971 Partner Stock |
|
$0.1530 / $0.3100 | Buy Now |
DISTI #
654-AT60-16-0122
|
Mouser Electronics | Automotive Connectors NLP MALE CONTACT SIZE 16 16-18 AWG RoHS: Compliant | 114647 |
|
$0.1010 / $0.2800 | Buy Now |
DISTI #
AT60-16-0122
|
TTI | Automotive Connectors NLP MALE CONTACT SIZE 16 16-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 236000 In Stock |
|
$0.0950 / $0.1080 | Buy Now |
DISTI #
AT60-16-0122/C
|
TME | Contact, male, 16, nickel plated, 18AWG÷16AWG, AHD,AT, crimped Min Qty: 1 | 48846 |
|
$0.1040 / $0.2710 | Buy Now |
DISTI #
AT60-16-0122/R
|
TME | Contact, male, 16, nickel plated, 18AWG÷16AWG, AHD,AT, reel, 13A Min Qty: 4000 | 0 |
|
$0.0840 / $0.1070 | RFQ |
DISTI #
AT60-16-0122
|
Avnet Abacus | Circular Contact PIN Crimp ST Cable Mount (Alt: AT60-16-0122) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 64000 |
|
Buy Now | |
|
New Advantage Corporation | Nickel-Plated Male Stamped & Formed Contact, Size 16, 16-18 AWG RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1347 / $0.1443 | Buy Now |
|
Vyrian | Connector Accessories | 115778 |
|
RFQ |
Part Details for AT60-16-0122
AT60-16-0122 CAD Models
AT60-16-0122 Part Data Attributes
|
AT60-16-0122
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT60-16-0122
Amphenol Corporation
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |