AT541 33M X 12MM by: Advance Tapes International Ltd

Part Details for AT541 33M X 12MM by Advance Tapes International Ltd

Overview of AT541 33M X 12MM by Advance Tapes International Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
63724-101LF Amphenol Communications Solutions Receptacle Guide module, 5 row, 12mm
10082972-001LF Amphenol Communications Solutions 10082972-001LF-GIG-ARRAY 12MM RECEP 112
380-5342-20W Amphenol Communications Solutions Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy

Price & Stock for AT541 33M X 12MM

Part # Distributor Description Stock Price Buy
DISTI # 14AC6461
Newark Masking Tape, Aluminium Foil, 33M X 12Mm, Tape Type:Masking, Tape Backing Material:Aluminium Foil, Tape Width - Metric:12Mm, Tape Width - Imperial:0.472", Tape Length - Metric:33M, Tape Length - Imperial:36Yard, Tape Colour:-, Rohs Compliant: Yes |Advance Tapes AT541 33M X 12MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 29
  • 1 $153.5800
  • 10 $142.7000
  • 25 $132.4200
  • 50 $127.5800
  • 100 $120.9300
$120.9300 / $153.5800 Buy Now

Part Details for AT541 33M X 12MM

AT541 33M X 12MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT541 33M X 12MM by Advance Tapes International Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT541 33M X 12MM by Advance Tapes International Ltd

Select Manufacturer
Which Manufacturer of AT541 33M X 12MM would you like to use for your alert(s)?
  • Please alert me when AT541 33M X 12MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT541 33M X 12MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT541 33M X 12MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT541 33M X 12MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT541 33M X 12MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT541 33M X 12MM by Advance Tapes International Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: