Part Details for AT536 by NKK Switches
Overview of AT536 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7860
|
Newark | Hex Nut, Pushbutton Switch, For Use With:Nkk Fb Series Pushbutton Switches, Accessory Type:Hex Nut, Product Range:- Rohs Compliant: Yes |Nkk Switches AT536 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.9390 | Buy Now |
DISTI #
AT536-ND
|
DigiKey | NUT HEX 1.2MM HGT FOR FB SER Min Qty: 1 Lead time: 9 Weeks Container: Bag |
75 In Stock |
|
$0.3636 / $0.6100 | Buy Now |
DISTI #
633-AT536
|
Mouser Electronics | Switch Hardware HEX NUT RoHS: Compliant | 94 |
|
$0.3630 / $0.6000 | Buy Now |
DISTI #
70365170
|
RS | Accessory, Hardware, Hex Nut, Brass W/Nickel Plating, Series FB | NKK Switches AT536 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5690 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3050 | Buy Now |
DISTI #
AT536
|
TTI | Switch Hardware HEX NUT Min Qty: 13 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3720 / $0.3910 | Buy Now |
Part Details for AT536
AT536 CAD Models
AT536 Part Data Attributes:
|
AT536
NKK Switches
Buy Now
|
Compare Parts:
AT536
NKK Switches
|
Samacsys Manufacturer | NKK Switches |