-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7859
|
Newark | My Rotary Washer |Nkk Switches AT535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $1.1000 | Buy Now |
DISTI #
AT535-ND
|
DigiKey | SEALING WASHER 6.20MM ID BLACK Min Qty: 1 Lead time: 11 Weeks Container: Box |
139 In Stock |
|
$0.4171 / $0.6200 | Buy Now |
DISTI #
633-AT535
|
Mouser Electronics | Switch Hardware RUBBER RING FOR MR PANEL SEAL RoHS: Compliant | 825 |
|
$0.4130 / $0.6200 | Buy Now |
DISTI #
70365169
|
RS | Accessory, Rubber Ring for MR Panel Seal, Nitrile Butadiene Rubber, Series MRB, MRK | NKK Switches AT535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 140 |
|
$0.5600 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3540 | Buy Now |
DISTI #
AT535
|
TTI | Switch Hardware RUBBER RING FOR MR PANEL SEAL Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.4530 | Buy Now |
|
Powell Electronics | MY ROTARY WASHER Min Qty: 1 | 585 |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy