Part Details for AT52BR1662T-70CI by Atmel Corporation
Overview of AT52BR1662T-70CI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT49BV640D-70CI | Rochester Electronics LLC | AT49BV640D - 64-Mbit (4M x 16), Sectored Flash |
Part Details for AT52BR1662T-70CI
AT52BR1662T-70CI CAD Models
AT52BR1662T-70CI Part Data Attributes
|
AT52BR1662T-70CI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT52BR1662T-70CI
Atmel Corporation
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-66
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA66,8X12,32 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO CONTAINS 128K X 16 SRAM | |
JESD-30 Code | R-PBGA-B66 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA66,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AT52BR1662T-70CI
This table gives cross-reference parts and alternative options found for AT52BR1662T-70CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT52BR1662T-70CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36W216BI70ZA1 | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR1662T-70CI vs M36W216BI70ZA1 |
AT52BR1662A-70CI | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-66 | Atmel Corporation | AT52BR1662T-70CI vs AT52BR1662A-70CI |
AT52BR3224T-85CI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66 | Atmel Corporation | AT52BR1662T-70CI vs AT52BR3224T-85CI |
M36W832TE70ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1662T-70CI vs M36W832TE70ZA1T |
M36W432T85ZA6T | SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 | STMicroelectronics | AT52BR1662T-70CI vs M36W432T85ZA6T |
M36W416TG85ZA1 | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1662T-70CI vs M36W416TG85ZA1 |
AT52BR1662A-70CI | Memory Circuit, 1MX16, PBGA66 | Microchip Technology Inc | AT52BR1662T-70CI vs AT52BR1662A-70CI |
RD28F1602C3T70 | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 | Intel Corporation | AT52BR1662T-70CI vs RD28F1602C3T70 |
M36W216TI70ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1662T-70CI vs M36W216TI70ZA1T |
M36W432T70ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 | STMicroelectronics | AT52BR1662T-70CI vs M36W432T70ZA1T |