Part Details for AT527MA by NKK Switches
Overview of AT527MA by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT527MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7848
|
Newark | Mounting Hardware |Nkk Switches AT527MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-AT527MA-ND
|
DigiKey | HARDWARE HEX NUT METRIC BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$1.7500 | Buy Now |
DISTI #
AT527MA-ND
|
DigiKey | HARDWARE HEX NUT METRIC BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11 In Stock |
|
$1.1510 / $1.2100 | Buy Now |
|
Powell Electronics | MOUNTING HARDWARE Min Qty: 1 | 56 |
|
$0.9600 | Buy Now |