Part Details for AT501M by NKK Switches
Results Overview of AT501M by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT501M Information
AT501M by NKK Switches is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AT501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7820
|
Newark | Face Nut, Pushbutton Switch, For Use With:Nkk D2, Db, Eb, M, Mb20, Mb24 & P Series Switches, A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 / $1.3700 | Buy Now |
DISTI #
AT501M-ND
|
DigiKey | HARDWARE KNURLED NUT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
19 In Stock |
|
$0.5656 / $0.8200 | Buy Now |
DISTI #
633-AT501M
|
Mouser Electronics | Switch Hardware METRIC THREADED KNURLED FACE NUT RoHS: Compliant | 45 |
|
$0.5650 / $0.7100 | Buy Now |
DISTI #
70365150
|
RS | Accessory, Hardware, Metric Knurled Face Nut, Brass, Series D2,DB, M,MB20,MB24,P | NKK Switches AT50... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.9700 | RFQ |
DISTI #
AT501M
|
TTI | Switch Hardware METRIC THREADED KNURLED FACE NUT Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$0.5430 / $0.6050 | Buy Now |
|
Powell Electronics | MOUNTING HARDWARE Min Qty: 1 | 51 |
|
$0.5800 | Buy Now |
Part Details for AT501M
AT501M CAD Models
AT501M Part Data Attributes
|
AT501M
NKK Switches
Buy Now
|
Compare Parts:
AT501M
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |