Part Details for AT5 825 1077ZA by OPTIBELT GmbH
Results Overview of AT5 825 1077ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT5 825 1077ZA Information
AT5 825 1077ZA by OPTIBELT GmbH is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AT5 825 1077ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT5-825-10-77ZA
|
TME | Timing belt, AT5, W: 10mm, H: 2.7mm, Lw: 825mm, Tooth height: 1.2mm Min Qty: 1 | 0 |
|
$14.7800 / $18.3500 | RFQ |