Part Details for AT4S-BT by Amphenol Sine Systems
Overview of AT4S-BT by Amphenol Sine Systems
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4S-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6404
|
Newark | Boot, Plug, 4Pos, Grey, Accessory Type:Boot, For Use With:Amphenol At Series At06-4S Automotive Plug Connectors, Product Range:Atp-Ahd-6 Duramate Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT4S-BT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $1.0200 | Buy Now |
DISTI #
889-AT4S-BT-ND
|
DigiKey | BOOT (BACKSHELL) FOR 4-WAY PLUG, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
212 In Stock |
|
$0.7175 / $1.7300 | Buy Now |
DISTI #
E02:0323_16605700
|
Arrow Electronics | ST Shrink Boot 180° Polyvinyl Chloride RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Date Code: 2240 | Europe - 300 |
|
$0.6276 / $0.7278 | Buy Now |
DISTI #
72036836
|
RS | Boot (Backshell) for 4-way Plug, Grey | Amphenol Sine Systems AT4S-BT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $1.2800 | RFQ |
DISTI #
AMEAT4S-BT
|
Heilind Electronics | BOOT (BACKSHELL) FOR 4-WAY PLU ACCESSORIES | Americas - 0 in Stock |
|
$0.6130 / $0.8383 | Buy Now |
|
Onlinecomponents.com | Boot (Backshell) for 4-way Plug, Grey RoHS: Compliant |
1140 In Stock |
|
$0.6590 / $0.9890 | Buy Now |
DISTI #
73173211
|
Verical | ST Shrink Boot 180° Polyvinyl Chloride RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2307 | Americas - 1125 |
|
$0.8827 / $1.2857 | Buy Now |
DISTI #
77590533
|
Verical | ST Shrink Boot 180° Polyvinyl Chloride RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2240 | Americas - 300 |
|
$0.6258 / $0.7258 | Buy Now |
DISTI #
36418889
|
Verical | ST Shrink Boot 180° Polyvinyl Chloride RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 16 |
|
$1.5382 / $1.5855 | Buy Now |
DISTI #
AMEAT4S-BT
|
Interstate Connecting Components | BOOT (BACKSHELL) FOR 4-WAY PLU ACCESSORIES | 0 |
|
$0.6130 / $0.8383 | Buy Now |