Part Details for AT49LW040-33JC by Atmel Corporation
Overview of AT49LW040-33JC by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT49LW040-33JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC | 33 |
|
$3.3750 / $6.7500 | Buy Now |
Part Details for AT49LW040-33JC
AT49LW040-33JC CAD Models
AT49LW040-33JC Part Data Attributes
|
AT49LW040-33JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49LW040-33JC
Atmel Corporation
Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.556 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.067 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AT49LW040-33JC
This table gives cross-reference parts and alternative options found for AT49LW040-33JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LW040-33JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49LH00B4-33JL | Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT49LW040-33JC vs AT49LH00B4-33JL |
M50FLW040AK1T | 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT49LW040-33JC vs M50FLW040AK1T |
M50LPW040K5T | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AT49LW040-33JC vs M50LPW040K5T |
M50FLW040AK1G | 512KX8 FLASH 3V PROM, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT49LW040-33JC vs M50FLW040AK1G |
SST49LF040B-33-4C-NHE | Flash, 512KX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Silicon Storage Technology | AT49LW040-33JC vs SST49LF040B-33-4C-NHE |
AT49LH00B4-33JX | Flash, 512KX8, 11ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT49LW040-33JC vs AT49LH00B4-33JX |
M50FLW040BK5T | 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT49LW040-33JC vs M50FLW040BK5T |
SST49LF040B-33-4C-NH | Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | AT49LW040-33JC vs SST49LF040B-33-4C-NH |
M50FLW040AK5T | 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT49LW040-33JC vs M50FLW040AK5T |
M50LPW040K1 | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AT49LW040-33JC vs M50LPW040K1 |