Part Details for AT49LV4096-15RI by Atmel Corporation
Overview of AT49LV4096-15RI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49LV4096-15RI
AT49LV4096-15RI CAD Models
AT49LV4096-15RI Part Data Attributes
|
AT49LV4096-15RI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49LV4096-15RI
Atmel Corporation
Flash, 256KX16, 150ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOIC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.195 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 3,1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Sector Size | 8K,232K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.34 mm |
Alternate Parts for AT49LV4096-15RI
This table gives cross-reference parts and alternative options found for AT49LV4096-15RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LV4096-15RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49BV4096-15RI | Flash, 256KX16, 150ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49LV4096-15RI vs AT49BV4096-15RI |
AT49LV4096-15RL | Flash, 256KX16, 150ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49LV4096-15RI vs AT49LV4096-15RL |
AT49LV4096-15RJ | Flash, 256KX16, 150ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49LV4096-15RI vs AT49LV4096-15RJ |
AT49BV4096-15RC | Flash, 256KX16, 150ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49LV4096-15RI vs AT49BV4096-15RC |
AT49BV4096-15RL | Flash, 256KX16, 150ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49LV4096-15RI vs AT49BV4096-15RL |