Part Details for AT49LV321-90TI by Atmel Corporation
Overview of AT49LV321-90TI by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT49LV321-90TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1614 |
|
RFQ | ||
|
Quest Components | 2MX16 FLASH 3V PROM, 90NS, PDSO48 | 176 |
|
$3.3000 / $8.2500 | Buy Now |
|
Quest Components | 2MX16 FLASH 3V PROM, 90NS, PDSO48 | 1291 |
|
$4.1250 / $8.2500 | Buy Now |
Part Details for AT49LV321-90TI
AT49LV321-90TI CAD Models
AT49LV321-90TI Part Data Attributes:
|
AT49LV321-90TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49LV321-90TI
Atmel Corporation
Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49LV321-90TI
This table gives cross-reference parts and alternative options found for AT49LV321-90TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LV321-90TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032M90TBIR40 | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | Spansion | AT49LV321-90TI vs S29GL032M90TBIR40 |
S29GL032A90TAIR43 | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AT49LV321-90TI vs S29GL032A90TAIR43 |
S29GL032A90TFIR43 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AT49LV321-90TI vs S29GL032A90TFIR43 |
AT49LV3218-90TJ | Flash, 2MX16, 90ns, PDSO48, 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AT49LV321-90TI vs AT49LV3218-90TJ |
AM29LV320MB90REI | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49LV321-90TI vs AM29LV320MB90REI |
AM29LV320MB90REC | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49LV321-90TI vs AM29LV320MB90REC |
S29GL032A90TFIR40 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AT49LV321-90TI vs S29GL032A90TFIR40 |
S29GL032M90TAIR43 | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AT49LV321-90TI vs S29GL032M90TAIR43 |
S29GL032M90TACR40 | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AT49LV321-90TI vs S29GL032M90TACR40 |
AM29LV320MB90REF | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49LV321-90TI vs AM29LV320MB90REF |