Part Details for AT49LV080-12TC by Atmel Corporation
Overview of AT49LV080-12TC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49LV080-12TC
AT49LV080-12TC CAD Models
AT49LV080-12TC Part Data Attributes:
|
AT49LV080-12TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49LV080-12TC
Atmel Corporation
Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,1008K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AT49LV080-12TC
This table gives cross-reference parts and alternative options found for AT49LV080-12TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LV080-12TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49LV080-12TI | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT49LV080-12TC vs AT49LV080-12TI |
TMS28F008SB80BDCDE | 1MX8 FLASH 3V PROM, 120ns, PDSO40 | Texas Instruments | AT49LV080-12TC vs TMS28F008SB80BDCDE |
TMS28F008LB12CDCDQ | 1MX8 FLASH 3V PROM, 120ns, PDSO40 | Texas Instruments | AT49LV080-12TC vs TMS28F008LB12CDCDQ |
TMS28F008SB80CDCDE | 1MX8 FLASH 3V PROM, 120ns, PDSO40 | Texas Instruments | AT49LV080-12TC vs TMS28F008SB80CDCDE |
TMS28F008SB80CDCDQ | 1MX8 FLASH 3V PROM, 120ns, PDSO40 | Texas Instruments | AT49LV080-12TC vs TMS28F008SB80CDCDQ |
TMS28F008SB80BDCDQ | 1MX8 FLASH 3V PROM, 120ns, PDSO40 | Texas Instruments | AT49LV080-12TC vs TMS28F008SB80BDCDQ |
TMS28F008LB12CDCDL | 1MX8 FLASH 3V PROM, 120ns, PDSO40 | Texas Instruments | AT49LV080-12TC vs TMS28F008LB12CDCDL |
AT49LV008-12TC | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT49LV080-12TC vs AT49LV008-12TC |
AT48LV080-12TC | Flash, 1MX8, 120ns, PDSO40 | Microchip Technology Inc | AT49LV080-12TC vs AT48LV080-12TC |
AT48LV080T-12TC | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | Atmel Corporation | AT49LV080-12TC vs AT48LV080T-12TC |