Part Details for AT49LV040-12JI by Atmel Corporation
Results Overview of AT49LV040-12JI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT49LV040-12JI Information
AT49LV040-12JI by Atmel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512JI-15 | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32 | |
X28C512JIZ-12 | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, 120ns, Parallel |
Price & Stock for AT49LV040-12JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | 20 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for AT49LV040-12JI
AT49LV040-12JI CAD Models
AT49LV040-12JI Part Data Attributes
|
AT49LV040-12JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49LV040-12JI
Atmel Corporation
Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 16K,496K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AT49LV040-12JI
This table gives cross-reference parts and alternative options found for AT49LV040-12JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LV040-12JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT49BV040-15JC | Atmel Corporation | Check for Price | Flash, 512KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT49LV040-12JI vs AT49BV040-15JC |
AT49F040B-55JU | Atmel Corporation | Check for Price | Flash, 512KX8, 55ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | AT49LV040-12JI vs AT49F040B-55JU |
AT49BV040-12JC | Atmel Corporation | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT49LV040-12JI vs AT49BV040-12JC |
AT49F040A-55JU | Atmel Corporation | Check for Price | Flash, 512KX8, 55ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | AT49LV040-12JI vs AT49F040A-55JU |
MBM29F004BC-70PD-E1 | Spansion | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AT49LV040-12JI vs MBM29F004BC-70PD-E1 |
AM29F004BB-70JD | Spansion | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AT49LV040-12JI vs AM29F004BB-70JD |
AT49F040A-70JJ | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT49LV040-12JI vs AT49F040A-70JJ |
AT49F040A-70JI | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT49LV040-12JI vs AT49F040A-70JI |
AM29F004BB-55JI | Spansion | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AT49LV040-12JI vs AM29F004BB-55JI |
MX29LV004CBQC-55Q | Macronix International Co Ltd | Check for Price | Flash, 4MX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | AT49LV040-12JI vs MX29LV004CBQC-55Q |